The Q45 Series Photoelectric Sensor operates within a temperature range of -40°C to 70°C and is rated for use with a maximum supply voltage of 30V and minimum supply voltage of 10V. It features a response time of 2ms and is designed for cable mount applications. This sensor is compliant with IP67 ratings and is not Reach SVHC compliant.
Banner Q45BB6DL technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Cable |
| Output Current | 250mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 2ms |
| Series | Q45 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner Q45BB6DL to view detailed technical specifications.
No datasheet is available for this part.