Banner Q45BB6DXQ5 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Response Time | 2ms |
| Series | Q45 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q45BB6DXQ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.