Banner Q45BB6LLQ technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q45BB6LLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.