Banner Q45BW13DL technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Time | 2ms |
| Turn-On Delay Time | 100ms |
| RoHS | Compliant |
Download the complete datasheet for Banner Q45BW13DL to view detailed technical specifications.
No datasheet is available for this part.