Banner Q45VR2FPQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Type | RELAY |
| RoHS | Compliant |
Download the complete datasheet for Banner Q45VR2FPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.