Diffuse Photoelectric Sensor SPDT Output, Block Style, IP67
Banner Q45VR3FQ technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Time | 15ms |
| Series | Q45 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q45VR3FQ to view detailed technical specifications.
No datasheet is available for this part.