
General purpose amplifier IC with adjustable sensing range from 0.2 to 1 meter. Features a 10-30VDC input, 150mA output current in dark-on configuration, and a 2ms response time. Operates within a temperature range of -20°C to 55°C and boasts an IP67 rating for robust environmental protection. Includes quick disconnect functionality.
Banner Q60BB6AFV1000Q technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Output Configuration | Dark-On |
| Output Current | 150mA |
| Ratings | IP67 |
| Response Time | 2ms |
| Series | Q60 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q60BB6AFV1000Q to view detailed technical specifications.
No datasheet is available for this part.