Yellow, round, unshielded cordset featuring a female straight M12 connector and wire leads. This free-hanging component offers IP67, waterproof, and dust-tight ratings. The 8-pin configuration and 15.2-meter PVC cable ensure reliable connectivity.
Banner QDE-850D technical specifications.
| Color | Yellow |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Banner QDE-850D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.