Banner QH236E technical specifications.
| Contact Current Rating | 150mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 150mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Banner QH236E to view detailed technical specifications.
No datasheet is available for this part.