Banner QMT42VP6DXQ technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Response Time | 1ms |
| Turn-On Delay Time | 100ms |
| RoHS | Not Compliant |
Download the complete datasheet for Banner QMT42VP6DXQ to view detailed technical specifications.
No datasheet is available for this part.