Banner QS12VN6W technical specifications.
| Type | Diffuse |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.05m |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Banner QS12VN6W to view detailed technical specifications.
No datasheet is available for this part.