Banner QS18EP6CV45 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18EP6CV45 to view detailed technical specifications.
No datasheet is available for this part.