Photoelectric sensor with a 450mm diffuse sensing range. Operates on 10-30VDC supply voltage and features an NPN output configuration with dark-on switching. Rated for 100mA contact current and includes a 2-meter cable termination. Offers a 600µs response time and IP67 environmental protection, with an operating temperature range of -20°C to 70°C.
Banner QS18VN6D technical specifications.
| Contact Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 600us |
| Series | QS18 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VN6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.