Banner QS18VP6CV45Q8 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Response Time | 0.6ms |
| Turn-On Delay Time | 100ms |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VP6CV45Q8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.