Banner QS18VP6FF100Q5 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Response Time | 850us |
| Series | QS18 |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VP6FF100Q5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.