Banner QS18VP6FF100Q9-78537 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Response Time | 850us |
| Series | QS18 |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VP6FF100Q9-78537 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.