Banner QS18VP6LAF technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Output Configuration | Dark-On |
| Output Current | 150mA |
| Ratings | IP67 |
| Response Time | 700us |
| Series | QS18 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VP6LAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
