Banner QS18VP6LAF250 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Output Current | 100mA |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VP6LAF250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.