Banner QS18WE technical specifications.
| Approvals | CE, cULus |
| Body Material | ABS |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Current | 100mA |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.