Banner QS30AF technical specifications.
| Length | 22.1mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Current | 150mA |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 300mm |
| Series | QS30 |
| Termination | Cable |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for Banner QS30AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.