Banner QS30EDVQ technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | Dark-On |
| Output Current | 150mA |
| Ratings | IP67 |
| Response Time | 1.8ms |
| Series | QS30 |
| Turn-On Delay Time | 250ms |
| RoHS | Compliant |
Download the complete datasheet for Banner QS30EDVQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.