Banner QS30FF600Q technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Ratings | IP67 |
| Response Time | 2ms |
| Series | QS30 |
| Turn-On Delay Time | 100ms |
| RoHS | Compliant |
Download the complete datasheet for Banner QS30FF600Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.