
Banner QS30LLPCQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Output Current | 150mA |
| Ratings | IP67 |
| Response Time | 500us |
| Sensing Distance | 1800mm |
| Series | QS30 |
| RoHS | Compliant |
Download the complete datasheet for Banner QS30LLPCQ to view detailed technical specifications.
No datasheet is available for this part.