
General purpose amplifier IC with a 213-meter sensing range. Features a 10-30V DC input and a 5ms response time. Operates within a temperature range of -20°C to 70°C. Offers threaded mounting and a dark-on output configuration. Rated IP67 and IP69K for robust environmental protection.
Banner QS30RRXQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Output Configuration | Dark-On |
| Ratings | IP67, IP69K |
| Response Time | 5ms |
| Series | QS30 |
| RoHS | Compliant |
Download the complete datasheet for Banner QS30RRXQ to view detailed technical specifications.
No datasheet is available for this part.
