Banner S183EQ1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Current | 300mA |
| Ratings | IP69K |
| Turn-On Delay Time | 100ms |
| RoHS | Compliant |
Download the complete datasheet for Banner S183EQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
