Banner S18SN6DLQ technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP69K |
| RoHS | Compliant |
Download the complete datasheet for Banner S18SN6DLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.