Banner S18SN6L technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Response Time | 3ms |
| Series | S18 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner S18SN6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.