Banner S18UIARQ technical specifications.
| Contact Current Rating | 65mA |
| Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Configuration | Analog |
| Ratings | IP67 |
| Response Time | 2.5ms |
| Sensing Distance | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Banner S18UIARQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.