
The SBFX1 is a general purpose amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for wire mount applications and is compliant with RoHS regulations. The amplifier has a turn-on delay time and turn-off delay time of 10ms each. It measures 53mm in depth, 40mm in length, and 114mm in width.
Banner SBFX1 technical specifications.
| Depth | 53mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Cable |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 10ms |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Banner SBFX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
