Banner SBL1 technical specifications.
| Mount | Wire |
| Reach SVHC Compliant | No |
| Termination | Cable |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Banner SBL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
