Banner SI-LM40KVD technical specifications.
| Actuator Type | Disconnect |
| Max Operating Temperature | 80°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | SI-LM40 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Banner SI-LM40KVD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.