
This 24V DC rated, 110V AC rated chassis mount disconnect switch features a 3PST throw configuration and is designed for 1000000 cycles of mechanical life. It operates within a temperature range of -30°C to 80°C and has an IP65 rating for water resistance and dust tightness. The switch is terminated with a screw and is part of the SI-LS100 series.
Banner SI-LS100F technical specifications.
| Actuator Type | Disconnect |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | SI-LS100 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Banner SI-LS100F to view detailed technical specifications.
No datasheet is available for this part.
