
This 3-position disconnect switch from Banner is rated for 10A at 24V DC and features a chassis mount design with IP65 ratings for water resistance and dust tightness. It has a mechanical life of 1,000,000 cycles and operates within a temperature range of -30°C to 80°C. The switch is approved by UL, CSA, and CE and is part of the SI-LS100 series.
Banner SI-LS100MRFF technical specifications.
| Actuator Type | Disconnect |
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Positions | 3 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | SI-LS100 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Banner SI-LS100MRFF to view detailed technical specifications.
No datasheet is available for this part.