Switch, Interlock; 1NO 2NC; 10A 110VAC; Right angle key; IP65
Banner SI-LS100SRAF technical specifications.
| Actuator Type | Disconnect |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | SI-LS100 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Banner SI-LS100SRAF to view detailed technical specifications.
No datasheet is available for this part.