
Safety rated interlock switch with disconnect actuator, designed for power-to-lock applications. Features SPST and 3PST throw configurations and screw termination. Operates within a temperature range of -25°C to 70°C, boasting a mechanical life of 1,000,000 cycles. Rated IP67 for waterproof and dust-tight performance, suitable for chassis mounting.
Banner SI-LS42DMMIF technical specifications.
| Actuator Type | Disconnect |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SI-LS42 |
| Termination | Screw |
| Throw Configuration | SPST, 3PST |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Banner SI-LS42DMMIF to view detailed technical specifications.
No datasheet is available for this part.