The SI-LS42DMSIF is a 24V disconnect switch with a SPST/3PST throw configuration, rated for 24V AC and DC. It features a chassis mount design with screw termination and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -25°C to 70°C and meets IP67, waterproof, and dust-tight ratings.
Banner SI-LS42DMSIF technical specifications.
| Actuator Type | Disconnect |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SI-LS42 |
| Termination | Screw |
| Throw Configuration | SPST, 3PST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Banner SI-LS42DMSIF to view detailed technical specifications.
No datasheet is available for this part.