Banner SI-LS42WMMGF technical specifications.
| Actuator Type | Disconnect |
| Depth | 46mm |
| Length | 170mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SI-LS42 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 24V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Banner SI-LS42WMMGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.