The SI-LS42WMSGF is a 24V DPST disconnect switch from Banner, rated for IP67, waterproof, and dust tight. It features a chassis mount termination via screw and a throw configuration of DPST. The switch has a mechanical life of 1,000,000 cycles and operates within a temperature range of -25°C to 70°C.
Banner SI-LS42WMSGF technical specifications.
| Actuator Type | Disconnect |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SI-LS42 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Banner SI-LS42WMSGF to view detailed technical specifications.
No datasheet is available for this part.