Banner SL30VB6V technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | SL30 |
| RoHS | Compliant |
Download the complete datasheet for Banner SL30VB6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.