Banner SLE30B6VYQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Slot |
| Output Current | 150mA |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Banner SLE30B6VYQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.