Banner SLM20B6 technical specifications.
| Contact Current Rating | 25mA |
| Mount | Cable |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner SLM20B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.