Banner SLM50B6 technical specifications.
| Contact Current Rating | 25mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Response Time | 500us |
| Series | SLM |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner SLM50B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.