Banner SLM80N6Q technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Banner SLM80N6Q to view detailed technical specifications.
No datasheet is available for this part.