Banner SLSP30-1200Q88 technical specifications.
| Max Supply Voltage (DC) | 24V |
| Mount | Brackets |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Banner SLSP30-1200Q88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
