Banner SM2A30PRL technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP67 |
| Response Time | 10ms |
| RoHS | Not Compliant |
Download the complete datasheet for Banner SM2A30PRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.