Banner SM2A30SRLC technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 24 |
| Supply Voltage-Max | 240 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Banner SM2A30SRLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.