Banner SM2A312CV technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Output Current | 300mA |
| Ratings | IP67 |
| Response Time | 4ms |
| Turn-On Delay Time | 300ms |
| RoHS | Compliant |
Download the complete datasheet for Banner SM2A312CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.