Banner SM2A312CVQD technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Current | 300mA |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Banner SM2A312CVQD to view detailed technical specifications.
No datasheet is available for this part.