Banner SM2A312LV technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Output Configuration | Dark-On |
| Output Current | 300mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 4ms |
| Series | MINI-BEAM® |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner SM2A312LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.