
General purpose amplifier IC with dark-on output configuration. Features a 1ms response time and a maximum output current of 150mA. Operates within a voltage range of 10V to 30V DC and a temperature range of -20°C to 70°C. Threaded mount with cable termination. Approvals include UL, CSA, and CE, with an IP67 rating.
Banner SM312CV2 technical specifications.
| Approvals | UL, CSA, CE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Threaded |
| Output Configuration | Dark-On |
| Output Current | 150mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | MINI-BEAM® |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner SM312CV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
